658-60ABT3 | |
---|---|
DigiKey Part Number | 345-1075-ND |
Manufacturer | |
Manufacturer Product Number | 658-60ABT3 |
Description | HEATSINK CPU 28MM SQ BLK W/TAPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum 2.5W @ 30°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.100" (27.94mm) | |
Width | 1.100" (27.94mm) | |
Diameter | - | |
Fin Height | 0.598" (15.20mm) | |
Power Dissipation @ Temperature Rise | 2.5W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.10000 | ¥32.10 |
10 | ¥31.29600 | ¥312.96 |
25 | ¥30.44840 | ¥761.21 |
50 | ¥28.75560 | ¥1,437.78 |
100 | ¥27.06440 | ¥2,706.44 |
250 | ¥25.37324 | ¥6,343.31 |
700 | ¥24.52750 | ¥17,169.25 |
1,400 | ¥21.99014 | ¥30,786.20 |