625-35AB | |
---|---|
DigiKey Part Number | 625-35AB-ND |
Manufacturer | |
Manufacturer Product Number | 625-35AB |
Description | HEATSINK FOR 25MM BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.350" (8.89mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 13.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥16.26400 | ¥162.64 |
25 | ¥15.82200 | ¥395.55 |
50 | ¥14.94180 | ¥747.09 |
100 | ¥14.06340 | ¥1,406.34 |
250 | ¥13.18428 | ¥3,296.07 |
500 | ¥12.74458 | ¥6,372.29 |
1,400 | ¥11.42623 | ¥15,996.72 |
5,600 | ¥11.20650 | ¥62,756.40 |