547-45AB | |
---|---|
DigiKey Part Number | 547-45AB-ND |
Manufacturer | |
Manufacturer Product Number | 547-45AB |
Description | HEATSINK DC/DC QUARTER BRICK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Quarter Brick DC/DC Converter Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | Quarter Brick DC/DC Converter | |
Attachment Method | Bolt On, Thermal Material | |
Shape | Rectangular, Fins | |
Length | 1.450" (36.83mm) | |
Width | 2.280" (57.91mm) | |
Diameter | - | |
Fin Height | 0.450" (11.43mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.10°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.24000 | ¥39.24 |
10 | ¥38.20000 | ¥382.00 |
25 | ¥37.16400 | ¥929.10 |
50 | ¥35.10020 | ¥1,755.01 |
100 | ¥33.03460 | ¥3,303.46 |
250 | ¥30.97032 | ¥7,742.58 |
500 | ¥29.93788 | ¥14,968.94 |
1,000 | ¥26.84089 | ¥26,840.89 |