490-6K | |
---|---|
DigiKey Part Number | 490-6K-ND |
Manufacturer | |
Manufacturer Product Number | 490-6K |
Description | HEATSINK KING SIZE HIGH PWR RECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Stud Mounted Diode Aluminum 200.0W @ 60°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | Stud Mounted Diode | |
Attachment Method | Press Fit | |
Shape | Rectangular, Fins | |
Length | 6.000" (152.40mm) | |
Width | 9.520" (241.81mm) | |
Diameter | - | |
Fin Height | 6.750" (171.45mm) | |
Power Dissipation @ Temperature Rise | 200.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 0.13°C/W @ 600 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥1,096.33740 | ¥54,816.87 |