3685589 | |
---|---|
DigiKey Part Number | 345-1344-ND |
Manufacturer | |
Manufacturer Product Number | 3685589 |
Description | HANDLE TYPE I 4HP BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 3685589 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Handle, Extraction | |
For Use With/Related Products | Panel, Front |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
10 | ¥46.54400 | ¥465.44 |
25 | ¥45.28440 | ¥1,132.11 |
50 | ¥42.76800 | ¥2,138.40 |
100 | ¥40.25240 | ¥4,025.24 |
250 | ¥37.73656 | ¥9,434.14 |
500 | ¥36.47856 | ¥18,239.28 |
1,000 | ¥32.70495 | ¥32,704.95 |