273-AB | |
---|---|
DigiKey Part Number | 345-1022-ND |
Manufacturer | |
Manufacturer Product Number | 273-AB |
Description | HEATSINK TO-220 LOW HEIGHT BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-218 Aluminum 2.0W @ 49°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220, TO-218 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Fin Height | 0.375" (9.52mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 49°C | |
Thermal Resistance @ Forced Air Flow | 7.20°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 24.50°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.31700 | ¥33.17 |
100 | ¥3.02610 | ¥302.61 |
2,000 | ¥2.40465 | ¥4,809.30 |
6,000 | ¥2.32173 | ¥13,930.38 |
10,000 | ¥2.15590 | ¥21,559.00 |