240118ABHE22 | |
---|---|
DigiKey Part Number | 240118ABHE22-ND |
Manufacturer | |
Manufacturer Product Number | 240118ABHE22 |
Description | HEATSINK TO-220 TWISTED FIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 4.0W @ 55°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.180" (29.97mm) | |
Width | 0.570" (14.47mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 55°C | |
Thermal Resistance @ Forced Air Flow | 5.30°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 13.80°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥5.30400 | ¥53.04 |
25 | ¥5.04080 | ¥126.02 |
50 | ¥4.90940 | ¥245.47 |
100 | ¥4.84210 | ¥484.21 |
250 | ¥4.51080 | ¥1,127.70 |
500 | ¥4.24546 | ¥2,122.73 |
1,000 | ¥3.84744 | ¥3,847.44 |
5,000 | ¥3.71477 | ¥18,573.85 |