19756-M-AB | |
---|---|
DigiKey Part Number | 345-1118-ND |
Manufacturer | |
Manufacturer Product Number | 19756-M-AB |
Description | ROUND HEAT SINK BRIDGELUX LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19000 Round Bridgelux LED Light Engines Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | - | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | Bridgelux LED Light Engines | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥68.15945 | ¥13,631.89 |