127759 | |
---|---|
DigiKey Part Number | 345-127759-ND |
Manufacturer | |
Manufacturer Product Number | 127759 |
Description | 5.53" X 36" FLATBACK HEATSINK 19 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 5.530" (140.46mm) | |
Diameter | - | |
Fin Height | 0.325" (8.26mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.71°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥397.26000 | ¥397.26 |
10 | ¥373.85300 | ¥3,738.53 |
25 | ¥350.48680 | ¥8,762.17 |
50 | ¥327.12100 | ¥16,356.05 |
100 | ¥315.43730 | ¥31,543.73 |
250 | ¥297.91328 | ¥74,478.32 |