125632 | |
---|---|
DigiKey Part Number | 345-1970-ND |
Manufacturer | |
Manufacturer Product Number | 125632 |
Description | 12.75WX36" EXTRUSION XX2170 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 12.750" (323.85mm) | |
Diameter | - | |
Fin Height | 1.350" (34.29mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.15°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,739.68000 | ¥2,739.68 |
10 | ¥2,557.06500 | ¥25,570.65 |
25 | ¥2,374.41680 | ¥59,360.42 |