125454 | |
---|---|
DigiKey Part Number | 345-1949-ND |
Manufacturer | |
Manufacturer Product Number | 125454 |
Description | 10.5WX12" EXTRUSION 16990 XX2904 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 10.500" (266.70mm) | |
Diameter | - | |
Fin Height | 1.265" (32.13mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.33°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥621.78500 | ¥31,089.25 |