125416 | |
---|---|
DigiKey Part Number | 345-1940-ND |
Manufacturer | |
Manufacturer Product Number | 125416 |
Description | 6.50X36" EXTRUSION 6664 XX4509 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 6.500" (165.10mm) | |
Diameter | - | |
Fin Height | 1.600" (40.64mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.33°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥656.84000 | ¥656.84 |
10 | ¥615.77900 | ¥6,157.79 |
25 | ¥574.72480 | ¥14,368.12 |
50 | ¥554.19780 | ¥27,709.89 |
100 | ¥533.67240 | ¥53,367.24 |