890-102 | |
---|---|
DigiKey Part Number | 2946-890-102-ND |
Manufacturer | |
Manufacturer Product Number | 890-102 |
Description | SOCKET WITH STRAIN RELIEF HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.173" (4.40mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.173" (4.40mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 16A | |
Voltage - IEC | 250 V | |
Current - UL | 14 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 16-22 AWG | |
Wire Gauge or Range - mm² | 0.25-1.5mm² | |
Color | Black | |
Operating Temperature | -35°C ~ 85°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | - | |
Ingress Protection | IP40 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 9mm | |
Contact Material | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.520" (13.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥26.17300 | ¥261.73 |
100 | ¥23.05810 | ¥2,305.81 |
500 | ¥20.29776 | ¥10,148.88 |