870-832 | |
---|---|
DigiKey Part Number | 2946-870-832-ND |
Manufacturer | |
Manufacturer Product Number | 870-832 |
Description | 4-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Orange 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm ~ 7mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.07000 | ¥34.07 |
10 | ¥25.95100 | ¥259.51 |
25 | ¥24.30440 | ¥607.61 |
50 | ¥21.60320 | ¥1,080.16 |
100 | ¥21.13450 | ¥2,113.45 |
250 | ¥19.49072 | ¥4,872.68 |
500 | ¥17.61200 | ¥8,806.00 |
1,000 | ¥15.61595 | ¥15,615.95 |
5,000 | ¥14.67667 | ¥73,383.35 |