862-652 | |
---|---|
DigiKey Part Number | 2946-862-652-ND |
Manufacturer | |
Manufacturer Product Number | 862-652 |
Description | 4-CONDUCTOR CHASSIS-MOUNT TERMIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Front Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Width | 0.945" (24.00mm) | |
Panel Thickness | - | |
Positions Per Level | 2 | |
Panel Mount Type | Chassis, Panel | |
Pitch | 0.472" (12.00mm) | |
Wire Gauge | 12-20 AWG | |
Color | White | |
Features | Push Button Actuated | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥14.72000 | ¥147.20 |
25 | ¥13.64160 | ¥341.04 |
50 | ¥12.26380 | ¥613.19 |
100 | ¥11.96500 | ¥1,196.50 |
250 | ¥10.46948 | ¥2,617.37 |
500 | ¥9.57214 | ¥4,786.07 |
1,000 | ¥8.67481 | ¥8,674.81 |
5,000 | ¥7.62783 | ¥38,139.15 |