859-409/000-005 | |
---|---|
DigiKey Part Number | 2946-859-409/000-005-ND |
Manufacturer | |
Manufacturer Product Number | 859-409/000-005 |
Description | PUSH-IN TYPE JUMPER BAR; 9-WAY; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 9 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 859 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.95900 | ¥259.59 |
25 | ¥24.58360 | ¥614.59 |
50 | ¥24.01200 | ¥1,200.60 |
100 | ¥22.86920 | ¥2,286.92 |
250 | ¥20.01056 | ¥5,002.64 |
500 | ¥19.43868 | ¥9,719.34 |
1,000 | ¥16.58011 | ¥16,580.11 |
2,500 | ¥15.43663 | ¥38,591.57 |