859-404/000-005 | |
---|---|
DigiKey Part Number | 2946-859-404/000-005-ND |
Manufacturer | |
Manufacturer Product Number | 859-404/000-005 |
Description | PUSH-IN TYPE JUMPER BAR; 4-WAY; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 859 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.20800 | ¥122.08 |
25 | ¥11.68760 | ¥292.19 |
50 | ¥11.42800 | ¥571.40 |
100 | ¥10.90920 | ¥1,090.92 |
250 | ¥9.87016 | ¥2,467.54 |
500 | ¥9.09104 | ¥4,545.52 |
1,000 | ¥7.79234 | ¥7,792.34 |
2,500 | ¥7.27284 | ¥18,182.10 |