859-403/000-006 | |
---|---|
DigiKey Part Number | 2946-859-403/000-006-ND |
Manufacturer | |
Manufacturer Product Number | 859-403/000-006 |
Description | PUSH-IN TYPE JUMPER BAR; 3-WAY; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 859 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.78100 | ¥67.81 |
25 | ¥6.50200 | ¥162.55 |
50 | ¥6.36260 | ¥318.13 |
100 | ¥6.08590 | ¥608.59 |
250 | ¥5.53276 | ¥1,383.19 |
500 | ¥4.97958 | ¥2,489.79 |
1,000 | ¥4.87047 | ¥4,870.47 |