859-402/000-029 | |
---|---|
DigiKey Part Number | 2946-859-402/000-029-ND |
Manufacturer | |
Manufacturer Product Number | 859-402/000-029 |
Description | PUSH-IN TYPE JUMPER BAR; 2-WAY; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 859 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.66600 | ¥66.66 |
25 | ¥6.39720 | ¥159.93 |
50 | ¥6.26080 | ¥313.04 |
100 | ¥5.98910 | ¥598.91 |
250 | ¥5.44440 | ¥1,361.10 |
500 | ¥4.89994 | ¥2,449.97 |
1,000 | ¥4.35555 | ¥4,355.55 |
2,500 | ¥3.94724 | ¥9,868.10 |