8001-025/K050-0613/002-1300 | |
---|---|
DigiKey Part Number | 2946-8001-025/K050-0613/002-1300-ND |
Manufacturer | |
Manufacturer Product Number | 8001-025/K050-0613/002-1300 |
Description | 10.0A AC250V DC65V CIRCUIT BREAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 10A 250 V AC 65 V DC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Breaker Type | - | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | - | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.96000 | ¥251.96 |
10 | ¥221.94700 | ¥2,219.47 |
100 | ¥179.95510 | ¥17,995.51 |