793-5506 | |
---|---|
DigiKey Part Number | 2946-793-5506-ND |
Manufacturer | |
Manufacturer Product Number | 793-5506 |
Description | WMB MARKING CARD; AS CARD; MARKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 41 through 50 | |
Pitch | - | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.42000 | ¥80.42 |
10 | ¥72.41300 | ¥724.13 |
25 | ¥68.21040 | ¥1,705.26 |
50 | ¥66.46260 | ¥3,323.13 |
100 | ¥64.71380 | ¥6,471.38 |
250 | ¥57.71748 | ¥14,429.37 |
500 | ¥54.21940 | ¥27,109.70 |
1,000 | ¥47.92297 | ¥47,922.97 |