787-3861/400-1000 | |
---|---|
DigiKey Part Number | 2946-787-3861/400-1000-ND |
Manufacturer | |
Manufacturer Product Number | 787-3861/400-1000 |
Description | ELECTRONIC CIRCUIT BREAKER; 1-CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 4A AC 24 V DC Not Included DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | 4A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Not Included | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, DNV GL, EN 61000-6-2, EN 61000-6-3, UKCA, UL1310, UL2367, UL61010-2-201 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥378.63000 | ¥378.63 |