787-2861/108-020 | |
---|---|
DigiKey Part Number | 2946-787-2861/108-020-ND |
Manufacturer | |
Manufacturer Product Number | 787-2861/108-020 |
Description | ELECTRONIC CIRCUIT BREAKER; 1-CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 8A AC 24 V DC Not Included DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 8A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Not Included | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, DNV GL, EAC, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥822.45000 | ¥822.45 |
5 | ¥781.35000 | ¥3,906.75 |
10 | ¥740.22300 | ¥7,402.23 |
50 | ¥616.85480 | ¥30,842.74 |
100 | ¥575.73150 | ¥57,573.15 |