787-2810 | |
---|---|
DigiKey Part Number | 2946-787-2810-ND |
Manufacturer | |
Manufacturer Product Number | 787-2810 |
Description | DC/DC DIN RL SUP 5V 10V 12V 14W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 3 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 15V | |
DC Voltage - Input (Max) | 30V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 10V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 14W | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 82.5% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 3.85" L x 0.24" W x 3.70" H (97.8mm x 6.0mm x 94.0mm) | |
Approval Agency | CE, EAC, UL | |
Standard Number | 60950-1; 61010-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥950.94000 | ¥950.94 |
10 | ¥921.26300 | ¥9,212.63 |
25 | ¥891.54520 | ¥22,288.63 |
50 | ¥817.25000 | ¥40,862.50 |
100 | ¥790.50320 | ¥79,050.32 |