773-164/K194-4045 | |
---|---|
DigiKey Part Number | 2946-773-164/K194-4045-ND |
Manufacturer | |
Manufacturer Product Number | 773-164/K194-4045 |
Description | 4-CONDUCTOR, ORANGE - 100 PC BOX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-18 AWG Transparent - Orange |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 4 | |
Termination | Push In | |
Wire Gauge | 12-18 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.70000 | ¥141.70 |
10 | ¥122.81000 | ¥1,228.10 |
25 | ¥116.40200 | ¥2,910.05 |
50 | ¥114.71560 | ¥5,735.78 |
100 | ¥101.21950 | ¥10,121.95 |
250 | ¥94.47120 | ¥23,617.80 |
500 | ¥92.44700 | ¥46,223.50 |