769-320 | |
---|---|
DigiKey Part Number | 2946-769-320-ND |
Manufacturer | |
Manufacturer Product Number | 769-320 |
Description | END AND INTERMEDIATE PLATE; 1.1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For X-COM® Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | X-COM® Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥10.89800 | ¥108.98 |
25 | ¥10.43240 | ¥260.81 |
50 | ¥10.19940 | ¥509.97 |
100 | ¥9.73600 | ¥973.60 |
250 | ¥8.80892 | ¥2,202.23 |
500 | ¥8.11354 | ¥4,056.77 |
1,000 | ¥6.95453 | ¥6,954.53 |
2,500 | ¥6.49090 | ¥16,227.25 |