769-171 | |
---|---|
DigiKey Part Number | 2946-769-171-ND |
Manufacturer | |
Manufacturer Product Number | 769-171 |
Description | 2-CONDUCTOR/2-PIN CARRIER TERMIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Plug Connection 5.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Housing Color | Gray | |
Length | 3.440" (87.38mm) | |
Height (Max) | 1.122" (28.50mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.50000 | ¥49.50 |
10 | ¥37.71400 | ¥377.14 |
25 | ¥35.32400 | ¥883.10 |
50 | ¥31.39800 | ¥1,569.90 |
100 | ¥30.71510 | ¥3,071.51 |
250 | ¥28.32644 | ¥7,081.61 |
500 | ¥25.59626 | ¥12,798.13 |
1,000 | ¥22.69527 | ¥22,695.27 |