753-402 | |
---|---|
DigiKey Part Number | 2946-753-402-ND |
Manufacturer | |
Manufacturer Product Number | 753-402 |
Description | I/O MODULE 4 DIGITAL 0-24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | 753 Series | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥959.53000 | ¥959.53 |
10 | ¥906.18700 | ¥9,061.87 |
25 | ¥852.87960 | ¥21,321.99 |
50 | ¥799.57520 | ¥39,978.76 |
100 | ¥746.26990 | ¥74,626.99 |