750-560 | |
---|---|
DigiKey Part Number | 2946-750-560-ND |
Manufacturer | |
Manufacturer Product Number | 750-560 |
Description | I/O MODULE 2 ANALOG 0-10V |
Customer Reference | |
Detailed Description | Output Module DIN Rail 10VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 2 - Analog | |
Voltage - Supply | 10VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,375.75000 | ¥4,375.75 |
10 | ¥4,229.89900 | ¥42,298.99 |