750-530/025-000 | |
---|---|
DigiKey Part Number | 2946-750-530/025-000-ND |
Manufacturer | |
Manufacturer Product Number | 750-530/025-000 |
Description | I/O MODULE 8 DIGITAL 0-24V |
Customer Reference | |
Detailed Description | Output Module DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 8 - Digital | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,954.34000 | ¥1,954.34 |
10 | ¥1,824.02100 | ¥18,240.21 |
25 | ¥1,758.88120 | ¥43,972.03 |