750-517 | |
---|---|
DigiKey Part Number | 2946-750-517-ND |
Manufacturer | |
Manufacturer Product Number | 750-517 |
Description | I/O MODULE 2 DIGITAL 0-5V |
Customer Reference | |
Detailed Description | Output Module DIN Rail 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 2 - Relay | |
Voltage - Supply | 5VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,409.59000 | ¥1,409.59 |
10 | ¥1,326.67400 | ¥13,266.74 |
25 | ¥1,243.75840 | ¥31,093.96 |
50 | ¥1,160.84120 | ¥58,042.06 |