739-302 | |
---|---|
DigiKey Part Number | 2946-739-302-ND |
Manufacturer | |
Manufacturer Product Number | 739-302 |
Description | PCB TERMINAL BLOCK; 1.5 MM; PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥10.64800 | ¥106.48 |
25 | ¥9.93400 | ¥248.35 |
50 | ¥9.01600 | ¥450.80 |
140 | ¥8.97564 | ¥1,256.59 |
280 | ¥7.57939 | ¥2,122.23 |
560 | ¥7.18064 | ¥4,021.16 |
1,120 | ¥6.38276 | ¥7,148.69 |
5,040 | ¥5.18601 | ¥26,137.49 |