736-102 | |
---|---|
DigiKey Part Number | 2946-736-102-ND |
Manufacturer | |
Manufacturer Product Number | 736-102 |
Description | DOUBLE-DECK PCB TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 2 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.05000 | ¥30.05 |
10 | ¥22.87300 | ¥228.73 |
25 | ¥21.42760 | ¥535.69 |
50 | ¥19.04520 | ¥952.26 |
100 | ¥18.63130 | ¥1,863.13 |
250 | ¥17.18212 | ¥4,295.53 |
500 | ¥15.52622 | ¥7,763.11 |
1,000 | ¥13.76653 | ¥13,766.53 |
5,000 | ¥12.93847 | ¥64,692.35 |