734-603 | |
---|---|
DigiKey Part Number | 2946-734-603-ND |
Manufacturer | |
Manufacturer Product Number | 734-603 |
Description | STRAIN RELIEF HOUSING; LIGHT GRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Multiple |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 3 | |
For Use With/Related Products | Multiple | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.72000 | ¥25.72 |
10 | ¥23.36000 | ¥233.60 |
25 | ¥22.12400 | ¥553.10 |
50 | ¥21.61100 | ¥1,080.55 |
100 | ¥20.58220 | ¥2,058.22 |
250 | ¥18.00912 | ¥4,502.28 |
500 | ¥17.49466 | ¥8,747.33 |
1,000 | ¥14.92189 | ¥14,921.89 |
2,500 | ¥13.89276 | ¥34,731.90 |