734-602 | |
---|---|
DigiKey Part Number | 2946-734-602-ND |
Manufacturer | |
Manufacturer Product Number | 734-602 |
Description | STRAIN RELIEF HOUSING; LIGHT GRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Multiple |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 2 | |
For Use With/Related Products | Multiple | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.46000 | ¥23.46 |
10 | ¥21.31100 | ¥213.11 |
25 | ¥20.18440 | ¥504.61 |
50 | ¥19.71360 | ¥985.68 |
100 | ¥18.77450 | ¥1,877.45 |
250 | ¥16.42772 | ¥4,106.93 |
500 | ¥15.95858 | ¥7,979.29 |
1,000 | ¥13.61166 | ¥13,611.66 |
2,500 | ¥12.67294 | ¥31,682.35 |