289-526 | |
---|---|
DigiKey Part Number | 2946-289-526-ND |
Manufacturer | |
Manufacturer Product Number | 289-526 |
Description | IM DIN 41612 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - DIN 41612 Type C 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male - DIN 41612 Type C | |
Control Side Cable Retainer | - | |
Positions / Poles | 64 | |
Features | - | |
Voltage - Rated | 125VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | - | |
Width | 6.732" (171.00mm) | |
Wire Gauge | 12-28 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥823.20000 | ¥823.20 |
10 | ¥793.77300 | ¥7,937.73 |
25 | ¥764.37240 | ¥19,109.31 |
50 | ¥752.61240 | ¥37,630.62 |
100 | ¥734.97370 | ¥73,497.37 |