282-327 | |
---|---|
DigiKey Part Number | 2946-282-327-ND |
Manufacturer | |
Manufacturer Product Number | 282-327 |
Description | SEPARATOR PLATE; 2 MM THICK; OVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Separator For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Separator | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.00000 | ¥17.00 |
10 | ¥14.76700 | ¥147.67 |
25 | ¥14.14280 | ¥353.57 |
50 | ¥13.82800 | ¥691.40 |
100 | ¥13.19900 | ¥1,319.90 |
250 | ¥11.94184 | ¥2,985.46 |
500 | ¥10.99888 | ¥5,499.44 |
1,000 | ¥9.42768 | ¥9,427.68 |
2,500 | ¥8.79917 | ¥21,997.92 |