281-904 | |
---|---|
DigiKey Part Number | 2946-281-904-ND |
Manufacturer | |
Manufacturer Product Number | 281-904 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.94000 | ¥36.94 |
10 | ¥28.15100 | ¥281.51 |
25 | ¥26.36320 | ¥659.08 |
50 | ¥23.43580 | ¥1,171.79 |
100 | ¥22.92510 | ¥2,292.51 |
250 | ¥21.14220 | ¥5,285.55 |
500 | ¥19.10454 | ¥9,552.27 |
1,000 | ¥16.93937 | ¥16,939.37 |
5,000 | ¥15.92045 | ¥79,602.25 |