281-663 | |
---|---|
DigiKey Part Number | 2946-281-663-ND |
Manufacturer | |
Manufacturer Product Number | 281-663 |
Description | 4-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Red 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 26 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.85000 | ¥59.85 |
10 | ¥45.63000 | ¥456.30 |
25 | ¥42.74040 | ¥1,068.51 |
50 | ¥37.99000 | ¥1,899.50 |
100 | ¥37.16410 | ¥3,716.41 |
250 | ¥34.27364 | ¥8,568.41 |
500 | ¥30.97034 | ¥15,485.17 |
1,000 | ¥27.46032 | ¥27,460.32 |