281-341 | |
---|---|
DigiKey Part Number | 2946-281-341-ND |
Manufacturer | |
Manufacturer Product Number | 281-341 |
Description | END AND INTERMEDIATE PLATE; 2.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.52500 | ¥105.25 |
25 | ¥10.07240 | ¥251.81 |
50 | ¥9.84960 | ¥492.48 |
100 | ¥9.40150 | ¥940.15 |
250 | ¥8.50596 | ¥2,126.49 |
500 | ¥7.83456 | ¥3,917.28 |
1,000 | ¥6.71528 | ¥6,715.28 |
2,500 | ¥6.26761 | ¥15,669.03 |