281-104 | |
---|---|
DigiKey Part Number | 2946-281-104-ND |
Manufacturer | |
Manufacturer Product Number | 281-104 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.35000 | ¥32.35 |
10 | ¥24.62900 | ¥246.29 |
25 | ¥23.06960 | ¥576.74 |
50 | ¥20.50480 | ¥1,025.24 |
100 | ¥20.05980 | ¥2,005.98 |
250 | ¥18.49964 | ¥4,624.91 |
500 | ¥16.71648 | ¥8,358.24 |
1,000 | ¥14.82198 | ¥14,821.98 |
5,000 | ¥13.93040 | ¥69,652.00 |