280-902 | |
---|---|
DigiKey Part Number | 2946-280-902-ND |
Manufacturer | |
Manufacturer Product Number | 280-902 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Orange 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
10 | ¥24.85100 | ¥248.51 |
25 | ¥23.27320 | ¥581.83 |
50 | ¥20.68880 | ¥1,034.44 |
100 | ¥20.23880 | ¥2,023.88 |
250 | ¥18.66484 | ¥4,666.21 |
500 | ¥16.86572 | ¥8,432.86 |
1,000 | ¥14.95424 | ¥14,954.24 |
5,000 | ¥14.05477 | ¥70,273.85 |