280-322 | |
---|---|
DigiKey Part Number | 2946-280-322-ND |
Manufacturer | |
Manufacturer Product Number | 280-322 |
Description | SEPARATOR PLATE; 2 MM THICK; OVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Separator For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Separator | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.41000 | ¥12.41 |
10 | ¥10.77100 | ¥107.71 |
25 | ¥10.31720 | ¥257.93 |
50 | ¥10.08760 | ¥504.38 |
100 | ¥9.62850 | ¥962.85 |
250 | ¥8.71172 | ¥2,177.93 |
500 | ¥8.02378 | ¥4,011.89 |
1,000 | ¥6.87757 | ¥6,877.57 |
2,500 | ¥6.41906 | ¥16,047.65 |