279-422 | |
---|---|
DigiKey Part Number | 2946-279-422-ND |
Manufacturer | |
Manufacturer Product Number | 279-422 |
Description | ADJACENT JUMPER; INSULATED; NOMI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 279 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Green, Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥8.61720 | ¥215.43 |