264-361 | |
---|---|
DigiKey Part Number | 2946-264-361-ND |
Manufacturer | |
Manufacturer Product Number | 264-361 |
Description | END PLATE; WITH FIXING FLANGE; 4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.98200 | ¥39.82 |
25 | ¥3.64200 | ¥91.05 |
50 | ¥3.42680 | ¥171.34 |
100 | ¥3.28390 | ¥328.39 |
250 | ¥2.99856 | ¥749.64 |
500 | ¥2.85570 | ¥1,427.85 |
1,000 | ¥2.35597 | ¥2,355.97 |
2,500 | ¥2.14181 | ¥5,354.52 |