260-303 | |
---|---|
DigiKey Part Number | 2946-260-303-ND |
Manufacturer | |
Manufacturer Product Number | 260-303 |
Description | 2-CONDUCTOR TERMINAL BLOCK; WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Middle 5.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 18 A | |
Voltage - IEC | 400 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 0.988" (25.10mm) | |
Height (Max) | 0.673" (17.09mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥9.41700 | ¥94.17 |
25 | ¥8.78440 | ¥219.61 |
50 | ¥7.97180 | ¥398.59 |
100 | ¥7.93640 | ¥793.64 |
250 | ¥6.70216 | ¥1,675.54 |
500 | ¥6.34930 | ¥3,174.65 |
1,000 | ¥5.64383 | ¥5,643.83 |
5,000 | ¥4.58559 | ¥22,927.95 |