236-402/334-604 | |
---|---|
DigiKey Part Number | 2946-236-402/334-604-ND |
Manufacturer | |
Manufacturer Product Number | 236-402/334-604 |
Description | THR PCB TERMINAL BLOCK; 2.5 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -60°C ~ 115°C | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥13.25100 | ¥132.51 |
25 | ¥12.28520 | ¥307.13 |
50 | ¥11.04540 | ¥552.27 |
100 | ¥10.77620 | ¥1,077.62 |
250 | ¥9.42912 | ¥2,357.28 |
500 | ¥8.62096 | ¥4,310.48 |
1,000 | ¥7.81270 | ¥7,812.70 |
5,000 | ¥6.86980 | ¥34,349.00 |