233-502 | |
---|---|
DigiKey Part Number | 2946-233-502-ND |
Manufacturer | |
Manufacturer Product Number | 233-502 |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | 30° (150°) Angle with Board | |
Current | 4 A | |
Voltage | 150 V | |
Wire Gauge | 20-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Orange | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥13.25100 | ¥132.51 |
25 | ¥12.28520 | ¥307.13 |
50 | ¥11.04540 | ¥552.27 |
100 | ¥10.77620 | ¥1,077.62 |
250 | ¥9.42912 | ¥2,357.28 |
500 | ¥8.62096 | ¥4,310.48 |
1,000 | ¥7.81270 | ¥7,812.70 |
5,000 | ¥6.86980 | ¥34,349.00 |