232-610 | |
---|---|
DigiKey Part Number | 2946-232-610-ND |
Manufacturer | |
Manufacturer Product Number | 232-610 |
Description | STRAIN RELIEF HOUSING; GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Multiple |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 10 | |
For Use With/Related Products | Multiple | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.49000 | ¥54.49 |