2116-1391 | |
---|---|
DigiKey Part Number | 2946-2116-1391-ND |
Manufacturer | |
Manufacturer Product Number | 2116-1391 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
10 | ¥16.01700 | ¥160.17 |
25 | ¥15.33600 | ¥383.40 |
50 | ¥14.99440 | ¥749.72 |
100 | ¥14.31380 | ¥1,431.38 |
250 | ¥12.95016 | ¥3,237.54 |
500 | ¥11.92786 | ¥5,963.93 |
1,000 | ¥10.22392 | ¥10,223.92 |
2,500 | ¥9.54232 | ¥23,855.80 |